Flexible cord and fixture wire, 14AWG, featuring 41 conductors of stranded copper (41 x 30). This wire operates at 600V, with a maximum operating temperature of 105°C and a minimum of -40°C. Constructed with PVC insulation (0.032-inch thickness, 0.138-inch diameter) and a PVC jacket, it offers a 3.51mm outside diameter. The wire is RoHS compliant and supplied on a 1000-foot spool.
Alpha Wire 3079BK001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.138inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3079 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 20.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079BK001 to view detailed technical specifications.
No datasheet is available for this part.