14AWG hook-up wire featuring a 41 x 30 stranded copper conductor, insulated with 0.032-inch thick PVC for a 0.138-inch insulation diameter. Rated for 600V, this wire operates from -40°C to 105°C and is RoHS compliant. The green and yellow jacket is also PVC, with an overall outside diameter of 3.51mm. Supplied on a 1000-foot spool, it meets UL approvals.
Alpha Wire 3079GY001 technical specifications.
| Approvals | UL |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.138inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3079 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 20.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079GY001 to view detailed technical specifications.
No datasheet is available for this part.