14 AWG stranded hook-up wire featuring a 600V rating and 105°C maximum operating temperature. Constructed with a copper conductor and PVC insulation, this orange wire offers a 0.032-inch insulation thickness and a 3.51mm outside diameter. The cable is UL approved and RoHS compliant, with a flammability rating of UL VW-1. Supplied on a 100-foot spool, it operates within a temperature range of -40°C to 105°C.
Alpha Wire 3079OR005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 41 |
| Outside Diameter | 3.51mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079OR005 to view detailed technical specifications.
No datasheet is available for this part.