
Red hook-up wire, 14AWG stranded copper conductor, 41 strands of 30 AWG. Features PVC insulation and jacket with 0.032-inch thickness. Rated for 600V AC/DC, operating temperature range of -40°C to 105°C. UL approved and RoHS compliant, with a UL VW-1 flammability rating. Supplied on a 100-foot spool.
Alpha Wire 3079RD005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 41 |
| Outside Diameter | 3.51mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.