14 AWG hook-up wire featuring a 41/30 stranding configuration of copper conductors. Insulated with 0.032-inch thick PVC, this wire has an insulation diameter of 0.138 inches and an overall outside diameter of 3.51mm. Rated for 600V, it operates within a temperature range of -40°C to 105°C and is UL approved. This RoHS compliant wire is supplied on a 1000-foot spool.
Alpha Wire 3079SL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.138inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3079 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 20.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3079SL001 to view detailed technical specifications.
No datasheet is available for this part.