12 AWG hook-up wire featuring a 600V rating and a stranded copper conductor. This blue wire is insulated and jacketed with PVC, offering a temperature range of -40°C to 105°C. The conductor consists of 65 strands of 30 AWG copper, with a total outside diameter of 3.99mm and an insulation thickness of 0.032 inches. It is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 3080BL005 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 65 |
| Outside Diameter | 3.99mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3080BL005 to view detailed technical specifications.
No datasheet is available for this part.