12AWG stranded hook-up wire featuring a yellow PVC insulation and jacket. Conductor material is copper, with a stranding of 65 x 30. Rated for 600V, this wire operates from -40°C to 105°C and meets UL VW-1 flammability standards. It is RoHS compliant and supplied on a 100-foot spool.
Alpha Wire 3080YL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Number of Strands | 65 |
| Outside Diameter | 3.99mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3080YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.