10 AWG hook-up wire featuring a stranded copper conductor with 105 strands of 30 AWG. Insulated with red PVC to a thickness of 0.032 inches, providing an insulation diameter of 0.184 inches and an overall outside diameter of 4.67mm. Rated for 600V, this wire operates within a temperature range of -20°C to 105°C and is RoHS compliant. Supplied on a 1000-foot spool, it meets UL approvals.
Alpha Wire 3081RD001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.184inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Outside Diameter | 4.67mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3081 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 44.4lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3081RD001 to view detailed technical specifications.
No datasheet is available for this part.