Alpha Wire 3110BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Stranding | 31 x 32 |
| Voltage | 500V |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3110BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.