
Alpha Wire 3111000TN005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.223inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.03inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 5.23mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 3111000 |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.2lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3111000TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.