Alpha Wire 3111265TN002 technical specifications.
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.157inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.007inch |
| Length | 500foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 3.988mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3111265 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3111265TN002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.