
Hook-up wire, 14AWG, featuring a single stranded copper conductor (41 x 30) with PTFE insulation. Rated for 600V, this wire operates across a wide temperature range from -55°C to 538°C. The insulation diameter is 0.144 inches with a thickness of 0.025 inches, resulting in an overall outside diameter of 3.51mm. Supplied on a 100-foot spool in tan, it is UL approved and RoHS compliant.
Alpha Wire 3111441TN005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Tan |
| Conductor Material | Copper |
| Insulation Diameter | 0.144inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.025inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.51mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 3111441 |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.3lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3111441TN005 to view detailed technical specifications.
No datasheet is available for this part.