Alpha Wire 3111626TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan |
| Conductor Material | Copper |
| Insulation Diameter | 0.128inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.025inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 3.15mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 3111626 |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3111626TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.