18 AWG hook-up wire featuring a single stranded copper conductor with 16 strands of 30 AWG. Insulated with PTFE to a thickness of 0.025 inches, providing an insulation diameter of 0.117 inches and an overall outside diameter of 2.82mm. Rated for 600V AC/DC, this wire operates across a wide temperature range from -55°C to 538°C. Supplied on a 100-foot spool in tan and natural colors, it is RoHS compliant.
Alpha Wire 3111816TN005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.117inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.025inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3111816 |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3111816TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.