Alpha Wire 3111GY005 technical specifications.
| Package/Case | 100 |
| Color | Yellow, Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Stranding | 29 x 30 |
| Voltage | 750V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3111GY005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.