Alpha Wire 3112010TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan |
| Conductor Material | Copper |
| Insulation Diameter | 0.101inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.007inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Outside Diameter | 2.57mm |
| Series | 311201 |
| Stranding | 10 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3112010TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
