Alpha Wire 3112133TN199 technical specifications.
| Package/Case | 100 |
| Color | Tan |
| Insulation Diameter | 0.444inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3112133TN199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.