Alpha Wire 3113BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.166inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.031inch |
| Length | 1000foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 5°C |
| Package Quantity | 1 |
| Series | 3113 |
| Stranding | 56 x 28 |
| Voltage | 750V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3113BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.