Alpha Wire 3118133TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.26inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 6.604mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3118133 |
| Stranding | 133 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.8lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3118133TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.