
Alpha Wire 3131816TN005 technical specifications.
| Package/Case | 100 |
| Color | Tan, Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.079inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Outside Diameter | 2.77mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | 3131816 |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3131816TN005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.