Alpha Wire 3131BR001 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Voltage | 600V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 3131BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.