Alpha Wire 3133BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.169inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.033inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | 3133 |
| Voltage | 600V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 3133BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.