24AWG multi-conductor cable featuring two shielded conductors, each with a 0.016-inch PVC insulation over a 19x36 stranded copper core. This 100-foot spool of slate grey cable boasts a 600V voltage rating and operates across a -55°C to 105°C temperature range. The overall outside diameter is 4.064mm, with a 0.159-inch insulation diameter, and the cable is constructed with a durable PVC jacket. RoHS compliant and designed for cable mounting, this shielded multi-conductor cable is supplied on a spool.
Alpha Wire 3211SL005 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.159inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.064mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19X36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3211SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.