20AWG multi-conductor cable featuring two shielded copper conductors, each with 19x32 stranding. This cable utilizes PVC insulation and a PVC jacket, offering a 600V voltage rating and operating across a temperature range of -55°C to 105°C. Delivered on a 100-foot spool, this lead-free, RoHS-compliant cable has an outside diameter of 4.83mm.
Alpha Wire 3231SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.83mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3231SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.