Cable Assembly 0.5m 16AWG 7/8" Mini Circular 4 POS F
Alpha Wire 323LCF NC405 technical specifications.
| Wire Size | 16AWG |
| Connector Type A | 7/8" Mini Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 323LCF NC405 to view detailed technical specifications.
No datasheet is available for this part.