
16AWG 2-conductor shielded multi-conductor cable, featuring 19x29 stranding for flexible copper conductors. Insulated with PVC to a 0.023-inch thickness, this cable offers a 0.241-inch insulation diameter and a 6.1mm outside diameter. Rated for 600V, it operates across a temperature range of -55°C to 105°C. The cable is presented on a 100-foot spool, finished with a grey PVC jacket, and is RoHS compliant.
Alpha Wire 3246SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3246SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
