16AWG multi-conductor cable featuring 3 shielded conductors, each with a 0.023-inch PVC insulation over copper conductors. This shielded cable boasts a 600V voltage rating and operates across a temperature range of -55°C to 105°C. The cable's overall outside diameter is 6.35mm, with a durable PVC jacket and a 19 x 29 stranding for flexibility. Supplied on a 500-foot spool, this RoHS compliant cable is designed for reliable performance.
Alpha Wire 3247SL002 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.254inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 41lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3247SL002 to view detailed technical specifications.
No datasheet is available for this part.