
16AWG multi-conductor cable featuring 3 shielded conductors, each with a 19x29 stranding configuration of copper. This cable boasts a 600V voltage rating, with a maximum operating temperature of 105°C and a minimum of -55°C. Constructed with PVC insulation and a PVC jacket, it offers a 0.254-inch insulation diameter and a 0.023-inch insulation thickness. The cable's outside diameter is 6.4mm, and it is supplied on a 100-foot spool in a slate grey color.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.254inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.023inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19X29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |