
24AWG hook-up wire featuring a stranded copper conductor with 7x32 stranding. Insulated with red SR-PVC, offering a 0.044-inch insulation diameter and 0.01-inch insulation thickness. Rated for 300V, with a maximum operating temperature of 80°C and a minimum of -10°C. This RoHS compliant wire is supplied on a 100-foot spool.
Alpha Wire 3250RD005 technical specifications.
| Approvals | UL |
| Package/Case | 300 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3250 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3250RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.