Stranded hook-up wire featuring a 24 AWG copper conductor with a 7 x 32 stranding configuration. Insulated with PVC to a thickness of 0.01 inches, providing a 300V voltage rating. This wire operates within a temperature range of -10°C to 80°C and has a current rating of 6A. The violet insulation offers a 0.044-inch insulation diameter and a 1.12mm outside diameter. Supplied in a 1000-foot length.
Alpha Wire 3250VI001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Violet |
| Conductor Material | Copper |
| Current Rating | 6A |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Cores | 1 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 3250 |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3250VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
