Alpha Wire 3250VI005 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Diameter | 0.044inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 3250 |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3250VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.