
Alpha Wire 3251-3 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.22mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
