Alpha Wire 3251-4 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Current Rating | 8A |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Insulation Thickness | 0.25mm |
| Length | 30m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251-4 to view detailed technical specifications.
No datasheet is available for this part.