Alpha Wire 3251-8-ORG technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.22mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251-8-ORG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.