Alpha Wire 3251-9 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251-9 to view detailed technical specifications.
No datasheet is available for this part.