
22 AWG hook-up wire featuring a stranded copper conductor and PVC insulation. This UL-approved wire operates within a temperature range of -10°C to 80°C and is rated for 300V. The brown, 1000-foot spool offers a 0.05-inch insulation diameter and a 1.27mm outside diameter. RoHS compliant for electrical applications.
Alpha Wire 3251BR001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Brown |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3251 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251BR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.