Stranded hook-up wire featuring 22 AWG copper conductor with 7 x 30 stranding. Insulated with white PVC, offering a 0.05-inch insulation diameter and 0.01-inch insulation thickness. Rated for 300V, this wire operates between -10°C and 80°C. UL approved and RoHS compliant, it is supplied on a 1000-foot spool.
Alpha Wire 3251WH001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3251 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.