
Stranded hook-up wire, 22 AWG, featuring a yellow PVC insulation and jacket. Conductor is copper with a 7 x 30 stranding. Rated for 300V, this wire operates between -10°C and 80°C. Available on a 1000 ft spool, it meets RoHS compliance.
Alpha Wire 3251YL001 technical specifications.
| Approvals | UL |
| Package/Case | 009 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.05inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.01inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3251 |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3251YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
