
Shielded, multi-conductor wire and cable featuring 28AWG copper conductors, each stranded 7 x 36. This cable offers a characteristic impedance of 59 Ohms and a voltage rating of 600V, suitable for DC applications. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -55°C to 105°C. The grey cable measures 3.05mm in outside diameter and is supplied in bulk packaging.
Alpha Wire 3302SL001 technical specifications.
| Characteristic Impedance | 59R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 3.05mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 14lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3302SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.