Datasheets.com
Datasheets.com
MULTI-PAIR 2COND 28AWG 1000
Alpha Wire

3302SL005

MULTI-PAIR 2COND 28AWG 1000

Package100
Voltage600V
Voltage Rating600V
MountingCable
Quick Jump:

Technical Specifications

Alpha Wire 3302SL005 technical specifications.

General

Package/Case
100
Characteristic Impedance
59R
Color
Grey
Conductor Material
Copper
Insulation Material
PVC
Jacket Material
PVC
Length
100foot
Max Operating Temperature
105°C
Min Operating Temperature
-55°C
Mount
Cable
Number of Conductors
2
Number of Cores
2
Number of Strands
7
Outside Diameter
3.1mm
Packaging
Spool
Reach SVHC Compliant
No
Shielding
Shielded
Stranding
7 x 36
Test Voltage
600V
Voltage
600V
Voltage Rating
600V
DC Rated Voltage
600V
Weight
1.4lb
Wire/Cable Gauge
28AWG
Wire/Cable Type
Multi-Conductor

Compliance

RoHS
Compliant

Datasheet

Alpha Wire 3302SL005 Datasheet

Download the complete datasheet for Alpha Wire 3302SL005 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.