Multi-conductor cable featuring 3 conductors, each 28AWG, with a 7x36 stranding configuration. This shielded cable utilizes copper conductors and PVC insulation and jacket, offering a 600V voltage rating. Operating within a temperature range of -55°C to 105°C, the cable has an outside diameter of 3.3mm and is supplied on a 100-foot spool.
Alpha Wire 3303SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 7 |
| Outside Diameter | 3.3mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Test Voltage | 600V |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3303SL005 to view detailed technical specifications.
No datasheet is available for this part.