
Alpha Wire 3304 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 55°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Test Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
