
10-conductor, 28 AWG multicore cable featuring a shielded construction for enhanced signal integrity. Conductors are stranded copper (7 x 36) with PVC insulation and a PVC jacket, offering a temperature range of -55°C to 105°C. This bulk cable is rated for 600V and is RoHS compliant, supplied in a 100-foot length.
Alpha Wire 3310SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.018inch |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Outside Diameter | 5.33mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3310 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Test Voltage | 600V |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 3310SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
