Alpha Wire 3310SL033 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3310SL033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.