Alpha Wire 33201BL002 technical specifications.
| Color | Blue |
| Insulation Material | PTFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 0.48mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 33201 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 33201BL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.