
This electrical wire features a violet color, copper and silver conductor material, and a PTFE insulation material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The wire is available in a 100-foot spool and is packaged in accordance with the MIL-W-16878/6 Type ET series. It is RoHS compliant and has a 32AWG gauge and hook-up wire type.
Alpha Wire 33201VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.019inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.005inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Outside Diameter | 0.0008inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 33201 |
| Type | Electrical |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 33201VI005 to view detailed technical specifications.
No datasheet is available for this part.
