8-conductor, 18 AWG multi-conductor cable featuring a shielded construction. Conductors are copper with PVC insulation, offering a 0.364-inch insulation diameter and 0.03-inch insulation thickness. The cable has a grey PVC jacket, an 8.8mm outside diameter, and a 1kV voltage rating. Operating temperature range is -55°C to 105°C. Supplied on a 100-foot spool.
Alpha Wire 3408SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.364inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 8.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 9lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3408SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.