
18AWG multi-conductor shielded cable, featuring 12 conductors with 19 x 30 stranding for flexible copper conductors. Insulated with PVC to a 0.035-inch thickness, this cable boasts a 1kV voltage rating and operates across a wide temperature range from -55°C to 105°C. The grey PVC jacket provides durability, with an overall outside diameter of 10.92mm. Supplied on a 100-foot spool, this RoHS compliant cable is suitable for various applications.
Alpha Wire 3412SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.442inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 10.92mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 16.2lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3412SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.