18AWG multi-conductor cable featuring 20 conductors, each with 19x30 stranding for flexibility. Constructed with copper conductors and PVC insulation and jacket, this shielded cable offers a 1kV voltage rating. Operating across a wide temperature range from -55°C to 105°C, it comes on a 100-foot spool in a slate grey color.
Alpha Wire 3420SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.55inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 13.46mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 19lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3420SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.