
4-conductor, 28AWG multi-conductor cable featuring shielded construction. Conductors are copper with 7 x 36 stranding, insulated with PVC to a 0.035-inch thickness, resulting in an insulation diameter of 0.181 inches. The cable has a grey PVC jacket, an outside diameter of 4.32mm, and a voltage rating of 300V. Operating temperature range is -20°C to 80°C. Supplied on a 1000-foot spool, this RoHS compliant cable is suitable for cable mounting applications.
Alpha Wire 3464CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.181inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 4.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 22lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3464CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
